Silicon Labs EZR32 Leopard Gecko MCU Starter Kit SLWSTK6200A

  • RS Stock No. 865-2356
  • Mfr. Part No. SLWSTK6200A
  • Manufacturer Silicon Labs
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EZR32LG Leopard Gecko Wireless Starter Kits

The EZR32LG range of Leopard Gecko Wireless Starter Kits have been designed for the evaluation of EZR32LG SoCs in the development of wireless applications. A range of kits is available covering the ISM frequency bands. Each kit consists of two Mainboards and two plug-in radio boards for the desired frequency band. They are compliant with IEEE 802.15.4g Wireless Personal Area Network (WPAN) and wM-Bus smart metering standards.

EZR32LG Radio Board
EZR32LG330 wireless SoC, ARM Cortex-M3 core, 256KB Flash memory, 32KB RAM
RF Carrier Frequency:
868MHz (RS 865-2356) ISM-Band UK/EU
434MHz (RS 865-2343) ISM-Band UK/EU
915MHz (RS 865-2347) ISM-Band US
RF Power Output: Up to +20dBm
Receiver sensitivity: Up to -133dBm
SMA antenna connector
MicroUSB connector
Headers for Starter Kit connection

EZR32LG Starter Kit
EZR32LG Radio Board for selected RF Band
128 x 128 pixel memory monochrome LCD on SPI bus
Si7021 Humidity and Temperature Sensor on I2C bus
Reset pushbutton
2 x User pushbuttons
2 x User LEDs
Advanced Energy Monitoring
Packet Trace interface
On-board J-Link debug tool
RJ45 Ethernet connector
MiniUSB connector with Full-Speed USB 2.0
ARM Coresight trace/debug header
Socket for CR2032 Lithium battery
Switch-selectable power source

Supplied with

2 x antenna with SMA connector, 2 x CR2032 lithium batteries, 2 x USB-A USB Mini-B cables, 2 x USB-A USB Micro-B cables.

Specifications
Attribute Value
Classification Starter Kit
Kit Name EZR32 Leopard Gecko
Technology MCU
Device Core ARM Cortex M3
Processor Family Name ARM
Processor Type MCU
Discontinued product
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...