- RS Stock No.:
- 795-9684
- Mfr. Part No.:
- STM3210CPRIM-D
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-9684
- Mfr. Part No.:
- STM3210CPRIM-D
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
STMPRIMER Accessories
The STMicroelectronics Raisonance Primer range offer a solution for exploring, developing and evaluating applications for the STM32 and STM8L ultralow power line microcontrollers. They can provide you with a better understanding of STM32/STM8 operations by using the same EvoPrimer base with the interchangeable target boards so you can test the extension boards and the different microcontrollers.
STs EvoPrimer target board (STM3242IPRIM-D, STM3210CPRIM-D, STM3210GPRIM-D, STM8L1526PRIM-D and STM32L15PRIM-D) include the target MCU and may also feature the additional hardware for the microcontroller evaluation. To create a complete evaluation tool for the STM32/STM8L the user will need the EvoPrimer base and the correct EvoPrimer target board or just the Raisonance STM32/STM8 Primer (complete evaluation tool).
The STMicroelectronics EvoPrimer base (STMPRIMER-BASE) is easy to use, simply connect the target board into the base then power up and slip the transparent cover in place. The EvoPrimer base incorporates features such as a debugging/programming interface and nearly all of the hardware; this will help evaluate the target microcontroller.
STs EvoPrimer target board (STM3242IPRIM-D, STM3210CPRIM-D, STM3210GPRIM-D, STM8L1526PRIM-D and STM32L15PRIM-D) include the target MCU and may also feature the additional hardware for the microcontroller evaluation. To create a complete evaluation tool for the STM32/STM8L the user will need the EvoPrimer base and the correct EvoPrimer target board or just the Raisonance STM32/STM8 Primer (complete evaluation tool).
The STMicroelectronics EvoPrimer base (STMPRIMER-BASE) is easy to use, simply connect the target board into the base then power up and slip the transparent cover in place. The EvoPrimer base incorporates features such as a debugging/programming interface and nearly all of the hardware; this will help evaluate the target microcontroller.
EvoPrimer base: STMPRIMER-BASE
Removable transparent cover
USB cable
Add on connector for base extension
EvoPrimer target boards: STM3242IPRIM-D, STM3210CPRIM-D, STM3210GPRIM-D, STM8L1526PRIM-D and STM32L15PRIM-D
Operate on the their own once disconnected, due to the rechargeable solar cells
Removable transparent cover
USB cable
Add on connector for base extension
EvoPrimer target boards: STM3242IPRIM-D, STM3210CPRIM-D, STM3210GPRIM-D, STM8L1526PRIM-D and STM32L15PRIM-D
Operate on the their own once disconnected, due to the rechargeable solar cells
STM Primer
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |