Silicon Labs MCU Development Kit C8051F500DK

  • RS Stock No. 757-0177
  • Mfr. Part No. C8051F500DK
  • Manufacturer Silicon Labs
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

C8051F500DK Development Kit

The easiest way to begin development with the C8051F50x microcontroller family is with the fully functional “out-of-the-box” C8051F500DK development kit
A unique aspect of this development board is that it has two C8051F500 devices on a single board
This enables the designer to develop a fully functioning LIN 2.0 master/slave network with a single piece of hardware
Furthermore, the external connector and 12V regulator allows the designer to interface to any existing LIN network for maximum design and test flexibility
Silicon Labs' development kits include advanced debug features enabling the user to fully develop and integrate hardware and software design
Since the MCU has built in debug capabilities, it can be installed into the end application
This development system is not encumbered with sockets, target cables or "ICE Chips"
The development kit supports the following debug features: Run, halt and single-step, Set hardware breakpoints, Inspect/Modify memory and registers, Download program memory

Kit Contents

IDE and Product Information CD-ROM, which includes the following:
Silicon Labs' Integrated Development Environment (IDE)
Source code examples and register definition files
Documentation
Configuration Wizard
Third Party Tools and Documentation CD-ROM
Target/Prototyping PCB (C8051F500TB)
Wall mounted universal power supply
USB debug adapter
USB cable

Specifications
Attribute Value
Classification Development Kit
Technology MCU
Processor Part Number C8051F500
Discontinued product
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...