Telemecanique Sensors Differential for Air, Fresh Water, Oil, Sea Water Pressure Sensor, 10bar Max Pressure Reading ,

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Diaphragm Type - Dual Threshold IP66

Ratings: from 0.3 to 10
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94

Note

Pressure quoted is 'per cycle' and (occasional)

Single/Dual Threshold

Specifications
Attribute Value
Pressure Reading Type Differential
Minimum Pressure Reading 0.7bar
Maximum Pressure Reading 10bar
Accuracy <2 %
Media Measured Air, Fresh Water, Oil, Sea Water
Process Connection NPT 1/4
Electrical Connection NPT 1/2 Cable Entry
Maximum Current 3 A
Supply Voltage 240 V ac, 250 V dc
Housing Material Zinc Alloy
IP Rating IP67
Maximum Operating Temperature +70°C
Minimum Operating Temperature 0°C
Discontinued product
Related Products
The XP Power ALM85 Series of Medical external ...
Description:
The XP Power ALM85 Series of Medical external Power Supplies are fully approved to international Medical and IT safety standards. They are designed with high efficiency and low standby power, enabling them to meet the latest environmental legislation. The ALM85 ...
Range of 60∼65W Desk Top Power Supplies (CLASS ...
Description:
Range of 60∼65W Desk Top Power Supplies (CLASS I). ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >88% TypicalOperating Temperature 0∼40°CShort-circuit ProtectionOver-Voltage ProtectionAvailable in 2 Pin C8 and 3 Pin C6 InletApproved to UL, cUL, TUV-GS, C-TICK (RCM), PSE, CCC, CB, ...
25 to 80W switch mode single output desktop ...
Description:
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use ...
External switch mode power supplyProtected against short circuit, ...
Description:
External switch mode power supplyProtected against short circuit, overload, over voltage and over temperatureLED indication of power onFully enclosed plastic caseEMI emission levels meet FCC Class 'B'3-pin IEC320 universal inputFitted with approx. 150cm output lead terminated with DIN connector.