- RS Stock No.:
- 234-9670
- Mfr. Part No.:
- IWPTLU-GP002-00
- Manufacturer:
- SENSATA
Discontinued product
- RS Stock No.:
- 234-9670
- Mfr. Part No.:
- IWPTLU-GP002-00
- Manufacturer:
- SENSATA
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Sensata / Crydom IWPTLU wireless pressure transducer is a cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your pressure measurement applications.
Suitable for liquids and gases
Pressure ranges from 0-1psi to 0-15psi gauge/abs
Up to 1640 ft line-of-site range (depending on receiver)
Piezo-resistive stainless steel sensor with stainless steel body
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
Single or five channel receivers available
User-selectable transmission update rates
User-selectable 1-5V or 4-20 mA receiver outputs
Receiver clean contacts provide process alarm functions
Pressure ranges from 0-1psi to 0-15psi gauge/abs
Up to 1640 ft line-of-site range (depending on receiver)
Piezo-resistive stainless steel sensor with stainless steel body
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
Single or five channel receivers available
User-selectable transmission update rates
User-selectable 1-5V or 4-20 mA receiver outputs
Receiver clean contacts provide process alarm functions
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Compensated, Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 2psi |
Accuracy | <±0.25 % |
Output Type | Relay |
Media Measured | Gas, Liquid |
Process Connection | NPT 1/4 |
Interface | Ethernet, RS232, RS422 |
IP Rating | IP68 |