- RS Stock No.:
- 221-8538
- Mfr. Part No.:
- 45702091
- Manufacturer:
- WIKA
Discontinued product
- RS Stock No.:
- 221-8538
- Mfr. Part No.:
- 45702091
- Manufacturer:
- WIKA
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wika Instruments pressure transmitter is used for general industrial applications. It also offers excellent quality and a free test protocol provides information on the measuring points recorded during manufacture. Measuring range is 0 to 1000 bar.
Mostly used in machine building, shipbuilding, measurement and control technology
Non-linearity 0.25 % or 0.5 %
Non-linearity 0.25 % or 0.5 %
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1000bar |
Accuracy | ±1 % |
Output Type | 4 → 20 mA |
Series | A-10 |
Supply Voltage | 8 → 30 V |
IP Rating | IP65 |