- RS Stock No.:
- 169-7647
- Mfr. Part No.:
- PBN3D441-R1
- Manufacturer:
- Honeywell
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-7647
- Mfr. Part No.:
- PBN3D441-R1
- Manufacturer:
- Honeywell
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ultra Low Pressure - with Microswitch
Measures gauge pressure only
Common features for unit with PCB type connector or microswitch:
Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 24.9mbar |
Maximum Pressure Reading | 69.8mbar |
Output Type | Relay |
Media Measured | Air, Fluid |
Electrical Connection | Tab |
Maximum Current | 5 A |
Supply Voltage | 250 V ac |
Housing Material | PC, PEI |
Minimum Operating Temperature | +4°C |
Maximum Operating Temperature | +66°C |