- RS Stock No.:
- 178-487
- Mfr. Part No.:
- TKDA-N-1-Z-B01C-M-V
- Manufacturer:
- Gefran
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 178-487
- Mfr. Part No.:
- TKDA-N-1-Z-B01C-M-V
- Manufacturer:
- Gefran
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TKDA - pressure transducer, absolute
Pressure transducer for absolute pressure
Zero point adjustment using detachable magnetic pin, realisation using Reed contact in sensor
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications
Zero point adjustment using detachable magnetic pin, realisation using Reed contact in sensor
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 100bar |
Accuracy | ±0.5 % |
Output Type | Digital |
Media Measured | Hydraulic Fluid, Pneumatic Fluid |
Process Connection | G1/4 |
Analogue Output | 10 V dc |
Electrical Connection | M12 Connector |
Response Time | 1 ms |
Supply Voltage | 15 → 30 V dc |
Maximum Operating Temperature | +105°C |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |