Molex Mega-Fit Series, Crimp Connector to Crimp Connector Pre-crimped Leads, 300mm Cable

  • RS Stock No. 917-6594
  • Mfr. Part No. 68801-4955
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Mega-Fit Pre-Crimped Leads

Pre-crimped leads for use with the Molex Mega-Fit connector range. These Mega-Fit leads consist of fully tested UL listed cables which are crimped on both ends with gold plated female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Mega-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded

Features & Benefits

UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.

Applications

These pre-crimped leads are for use in the Molex Mega-Fit range of receptacle style crimp housings. Available with cable lengths of 150mm and 300mm these Mega-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include commercial vehicle power converters and unsealed electronic control modules. Consumer heaters, air conditioners, washers and dryers. Industrial lighting, automation, machinery and heavy equipment. Telecoms hubs, servers, power supplies and distribution.

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Specifications
Attribute Value
Connector A Crimp Connector
Connector B Crimp Connector
Length 300mm
Connector A Number of Contacts 1
Connector B Number of Contacts 1
Sheath Colour Black
Cable Shape Single Core
Conductor Material Copper Alloy
Connector B Housing Gender Female
American Wire Gauge 16 AWG
Standards Met UL 1015
Series Mega-Fit
Connector A Housing Gender Female
Insulation Material PVC
1420 In stock for delivery within 3 working days
Price Each (In a Bag of 5)
HK$ 7.262
(exc. GST)
units
Per unit
Per Bag*
5 - 95
HK$7.262
HK$36.31
100 - 245
HK$6.108
HK$30.54
250 - 495
HK$5.706
HK$28.53
500 - 995
HK$5.588
HK$27.94
1000 +
HK$5.47
HK$27.35
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...