Pre-crimped Terminal WR-MPC3

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
Specifications
Attribute Value
Series WR-MPC3
Connector A Type Crimp Receptacle
Connector B Type Crimp Tab
Wire Size 30AWG
Cable Length 150mm
90 In stock for delivery within 3 working days
Price Each (In a Bag of 10)
HK$ 6.626
(exc. GST)
units
Per unit
Per Bag*
10 - 40
HK$6.626
HK$66.26
50 - 90
HK$6.349
HK$63.49
100 - 140
HK$6.095
HK$60.95
150 - 190
HK$5.866
HK$58.66
200 +
HK$5.649
HK$56.49
*price indicative
Related Products
The single throw types have 3mm contact separationElectrical ...
Description:
The single throw types have 3mm contact separationElectrical life: >104 operations at full loadMaximum operating temperature: +90°CConnection is by 4.8´0.8mm blade terminalsDimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm.
A fully approved double pole rocker switchFits into ...
Description:
A fully approved double pole rocker switchFits into the space traditionally required for a single pole switchDPST silver contactsConnection via 6·3mm faston connectors>3mm contact gapNylon 66 94 V-2.
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...
Marquardt 1858 series of miniature double pole single ...
Description:
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab ...