Toshiba TBD62783APG(Z,HZ) 8 Power Switch IC 18-Pin, DIP

  • RS Stock No. 174-4062
  • Mfr. Part No. TBD62783APG(Z,HZ)
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = -500 mA
(MAX for each channel)
Input voltage(output on) : 2.0 V (MIN)
Input voltage(output off) : 0.6 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 8
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.1mA
Power Rating 1.47W
Mounting Type Through Hole
Package Type DIP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 22.86 x 6.4 x 3.3mm
Series TBD62783A
On back order for despatch 16/11/2020, delivery within 3 working days
Price Each (In a Tube of 20)
HK$ 7.316
(exc. GST)
units
Per unit
Per Tube*
20 - 20
HK$7.316
HK$146.32
40 - 80
HK$7.163
HK$143.26
100 +
HK$6.803
HK$136.06
*price indicative