Toshiba TBD62783AFWG(Z,EHZ 8 Power Switch IC 18-Pin, P-SOP

  • RS Stock No. 174-4061
  • Mfr. Part No. TBD62783AFWG(Z,EHZ
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

8 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = -500 mA
(MAX for each channel)
Input voltage(output on) : 2.0 V (MIN)
Input voltage(output off) : 0.6 V (MAX)
Package : PG type P-DIP18-300-2.54-001
FG type SOP18-P-375-1.27
FNG type SSOP18-P-225-0.65
FWG type P-SOP18-0812-1.27-001

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 8
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.1mA
Power Rating 1.47W
Mounting Type Surface Mount
Package Type P-SOP
Pin Count 18
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 11.68 x 7.62 x 2.4mm
Series TBD62783A
On back order for despatch 07/07/2020, delivery within 3 working days
Price Each (On a Reel of 1000)
HK$ 4.745
(exc. GST)
units
Per unit
Per Reel*
1000 - 1000
HK$4.745
HK$4,745.00
2000 - 4000
HK$4.695
HK$4,695.00
5000 +
HK$4.646
HK$4,646.00
*price indicative
Related Products
The TRF7960/61 is an integrated analogue front end ...
Description:
The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system. Operating Frequency Range: 13.56MHzRF Output Power: +20 or +23dBmAdjustable ASK modulation rangeReceiver band-pass filter with user-selectable corner frequenciesCompletely integrated protocol handlingDual ...
Description:
The UART-B1 is a low cost full RFID/NFC read/write device with UART interface. Can operate in “host” connected mode or “stand alone” mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers from Mifare ...
The A1/B1 EB v2.0 is an Extension Board ...
Description:
The A1/B1 EB v2.0 is an Extension Board (EB) for our RFID modules: the RFID A1 and RFID B1. The user can quickly connect our RFID modules to his device and check functionality and compatibility without wasting time in antenna ...
The TRH031M device is a highly-integrated multi-protocol reader ...
Description:
The TRH031M device is a highly-integrated multi-protocol reader for contactless communication. RF Operating Frequency: 13.56MHzProximity operating distance: up to 100mmAutomatic external Interface type detectionAutomatic and flexible interrupt handling64-byte Tx/Rx FIFO bufferHost communication: SPI, parallelBit- ...