Omron Plug In Latching Power Relay, 200/220V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 266-119
- Mfr. Part No.:
- G2R-1-SNI AC200/(220)(S)
- Manufacturer:
- Omron
Subtotal (1 unit)*
HK$57.70
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$57.70 |
*price indicative
- RS Stock No.:
- 266-119
- Mfr. Part No.:
- G2R-1-SNI AC200/(220)(S)
- Manufacturer:
- Omron
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 200/220V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 200/220V ac | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching Yes | ||
- COO (Country of Origin):
- MY
Related links
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- RS PRO Fibre Optic Sensor 110 mm, IP65
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
