- RS Stock No.:
- 793-1841
- Mfr. Part No.:
- ISL6440EVAL1Z
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 793-1841
- Mfr. Part No.:
- ISL6440EVAL1Z
- Manufacturer:
- Intersil
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ISL6440 300kHz Dual, 180° Out-of-Phase, Step-Down PWM Controller
The ISL6440EVAL1Z Evaluation Board highlights the operation of the ISL6440 a 300kHz Dual, 180° Out-of-Phase, Step-Down PWM Controller.
The ISL6440 is a high performance triple-output controller offering control and protection features for two synchronous step-down PWMs. The ISL6440 evaluation board highlights the operation of the IC in an embedded DC/DC converter application.
The ISL6440 is a high performance triple-output controller offering control and protection features for two synchronous step-down PWMs. The ISL6440 evaluation board highlights the operation of the IC in an embedded DC/DC converter application.
Wide Input Supply Voltage Range 5.6V to 24V and 4.5V to 5.6V
Two Independently Programmable Output Voltages
Switching Frequency 300kHz
Out of Phase PWM Controller Operation
Reduces Required Input Capacitance and Power Supply Induced Loads
No External Current Sense Resistor
Uses Lower MOSFET's rDS(ON)
Programmable Soft-Start
Extensive Circuit Protection Functions
PGOOD (Power Good)
UVLO (Under Voltage Lock Out)
Over-Current
Over-Temperature
Independent Shutdown for Both PWMs
Excellent Dynamic Response
Voltage Feed-Forward with Current Mode Control
Two Independently Programmable Output Voltages
Switching Frequency 300kHz
Out of Phase PWM Controller Operation
Reduces Required Input Capacitance and Power Supply Induced Loads
No External Current Sense Resistor
Uses Lower MOSFET's rDS(ON)
Programmable Soft-Start
Extensive Circuit Protection Functions
PGOOD (Power Good)
UVLO (Under Voltage Lock Out)
Over-Current
Over-Temperature
Independent Shutdown for Both PWMs
Excellent Dynamic Response
Voltage Feed-Forward with Current Mode Control
PWM (Pulse Width Modulation) Controllers, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
Kit Classification | Evaluation Board |
Featured Device | ISL6440 |