Recently searched

    Maxim Integrated MAX15162ATG Evaluation Kit Power Supply for MAX15162ATG for MAX15162AATG+, MAX15162ATG+

    Maxim Integrated
    RS Stock No.:
    203-5817
    Mfr. Part No.:
    MAX15162TAEVKIT#
    Manufacturer:
    Maxim Integrated
    View this category
    2 In stock for delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$1,206.60

    unitsPer unit
    1 - 4HK$1,206.60
    5 +HK$1,085.94
    RS Stock No.:
    203-5817
    Mfr. Part No.:
    MAX15162TAEVKIT#
    Manufacturer:
    Maxim Integrated

    Product overview and Technical data sheets


    Legislation and Compliance


    Product Details

    The Maxim Integrated The MAX15162TA evaluation kit (EV kit) is a fully assembled and tested surface-mount circuit board that contains all components necessary to evaluate the MAX15162ATG+/MAX15162AATG+ dual-channel circuit breaker IC for power amplifier system. The IC is in compact24-pin, 4mm x 4mm TQFN package. The EV kit is powered from an 8V to 60V DC supply and can be configured as two independent single-channels or one parallel dual-channel circuit breaker. The EV kit provides multilevel overcurrent limit protection and pin-strap programmable current-limit level up to 1.5A for each channel.

    8V to 60V Wide Input Voltage Range
    Integrated Dual-Power MOSFET with Turn-on
    Resistance 200mO
    Dual-Channel Independent or Parallel Mode
    Configuration
    Under voltage Lockout
    Enable Input for Individual Channel
    Constant Power Control at Start-up
    Start-up Watchdog Timer
    Start-up IN-to-OUT Short Protection
    Over-current and Over temperature Fault Status Indication on Individual Channel
    ±3% Accuracy Current Reporting on Individual Channel
    Multi-Level Overcurrent Limit Protection
    Programmable Current Limit Level

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    Attribute
    Value
    Power Management FunctionPower Supply
    For Use WithMAX15162AATG+, MAX15162ATG+
    Kit ClassificationEvaluation Kit
    Featured DeviceMAX15162ATG
    Kit NameMAX15162ATG Evaluation Kit
    2 In stock for delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$1,206.60

    unitsPer unit
    1 - 4HK$1,206.60
    5 +HK$1,085.94