STMicroelectronics USB Type-C™ Power Delivery SINK expansion board based on TCPP01-M12 for STM32 Nucleo Power Module
- RS Stock No.:
- 201-4496
- Mfr. Part No.:
- X-NUCLEO-USBPDM1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 201-4496
- Mfr. Part No.:
- X-NUCLEO-USBPDM1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics is a USB Type-C Power Delivery SINK expansion board based on TCPP01-M12 for STM32 Nucleo. It provides a straightforward means for evaluating USB Type-C Power Delivery in SINK mode based on TCPP01-M12.
USB Type-C reversible connector
Over temperature protection (OTP)
Compliant with programmable power supply (PPS)
Over temperature protection (OTP)
Compliant with programmable power supply (PPS)
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Module |
For Use With | STM32 Nucleo |
Kit Classification | Evaluation Board |
Featured Device | TCPP01-M12, STM32 Nucleo |
Kit Name | USB Type-C™ Power Delivery SINK expansion board based on TCPP01-M12 for STM32 Nucleo |