- RS Stock No.:
- 196-1850
- Mfr. Part No.:
- STEVAL-ISA115V1
- Manufacturer:
- STMicroelectronics
2 In stock for delivery within 3 working days
Added
Price Each
HK$696.89
Units | Per unit |
1 - 4 | HK$696.89 |
5 + | HK$682.95 |
- RS Stock No.:
- 196-1850
- Mfr. Part No.:
- STEVAL-ISA115V1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA115V1 demonstration board is a 12 V / 0.15 A power supply set in buck topology with the VIPER06XS, a new off-line high voltage converter by STMicroelectronics. The features of the device include an 800 V avalanche rugged power section, PWM operation at 30 kHz with frequency jittering for lower EMI, current limiting with adjustable set point, onboard soft-start, a safe auto-restart after a fault condition and low standby power consumption.
Available protection features include thermal shutdown with hysteresis, delayed overload protection and open loop failure protection. All protection is auto-restart mode.
Available protection features include thermal shutdown with hysteresis, delayed overload protection and open loop failure protection. All protection is auto-restart mode.
Universal input mains range:
input voltage: 90 VAC - 264 VAC
frequency: 45 Hz - 65 Hz
Single-output voltage: 12 V @ 0.15 A continuous operation
Standby mains consumption: < 50 mW @ 265 VAC
Average efficiency: > 75%
Fully protected against faults (overload, feedback disconnection and overheating)
input voltage: 90 VAC - 264 VAC
frequency: 45 Hz - 65 Hz
Single-output voltage: 12 V @ 0.15 A continuous operation
Standby mains consumption: < 50 mW @ 265 VAC
Average efficiency: > 75%
Fully protected against faults (overload, feedback disconnection and overheating)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | Power Supply |
Kit Classification | Evaluation Board |
Featured Device | VIPer06XS |
Kit Name | Demonstration Board |