- RS Stock No.:
- 196-1751
- Mfr. Part No.:
- STEVAL-GMBL02V1
- Manufacturer:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$817.08
Units | Per unit |
1 - 4 | HK$817.08 |
5 + | HK$800.74 |
- RS Stock No.:
- 196-1751
- Mfr. Part No.:
- STEVAL-GMBL02V1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-GMBL02V1 reference design kit is a complete triple motor field-oriented control (FOC) demonstration and evaluation platform. The kit is as an integrated environment for three axis Gimbal controller applications in the 6.0 V to 8.4 VDC bus voltage range (2 LiPo batteries), which you can increase up to 11 V with a maximum output current of 1.3 A for each motor drive. The design features the STM32F303RE microcontroller with ARM® Cortex®-M4 32-bit core and the STSPIN233 low voltage three phase and three sense motor driver.
The STEVAL-GMBL02V1 is equipped with a USB interface for real-time data exchange. The kit includes an STEVAL-UKI001V1 ST-LINK adapter for serial wire debug (SWD) and corresponding cable. If you mount the STEVAL-UKI001V1 on the ST-LINK/V2-1 debugging section of an STM32 Nucleo-64 board, you can program and debug the STM32F303RE microcontroller with a compatible toolset via USB.
The STEVAL-GMBL02V1 is equipped with a USB interface for real-time data exchange. The kit includes an STEVAL-UKI001V1 ST-LINK adapter for serial wire debug (SWD) and corresponding cable. If you mount the STEVAL-UKI001V1 on the ST-LINK/V2-1 debugging section of an STM32 Nucleo-64 board, you can program and debug the STM32F303RE microcontroller with a compatible toolset via USB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Gimbal Controller |
Kit Classification | Evaluation Board |
Featured Device | STSPIN233 |
Kit Name | Reference Design Kit |