ON Semiconductor Evaluation Kit for NCP170, NCV8170 for Analogue and RF, Automotive, Battery Powered Devices, DC-DC
- RS Stock No.:
- 195-2440
- Mfr. Part No.:
- STR-NCV8170-NCP170-EVK
- Manufacturer:
- onsemi
2 In stock for delivery within 3 working days
Added
Price Each
HK$1,282.43
Units | Per unit |
1 - 4 | HK$1,282.43 |
5 + | HK$1,256.78 |
- RS Stock No.:
- 195-2440
- Mfr. Part No.:
- STR-NCV8170-NCP170-EVK
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The STR-NCV8170-NCP170-EVK provides an evaluation kit for the NCV8170 and NCP170 series of 150 mA CMOS ultra-low quiescent current XDFN4 package LDOs with a fixed output voltage range from 1.2 V to 3.6 V. With a typical ultra-low quiescent current of 500 nA, the NCV8170 and NCP170 are optimized for battery powered applications. The NCV8170 is rated for automotive and industrial applications. This evaluation kit can be used in tandem with the Strata environment GUI which can enable/disable the LDO as well as monitor other telemetry on the platform, including input/output voltage, power dissipated, and temperature.
4 different LDO series to choose from, each with a range of voltage options
Vin range from 1.1V to 5.5V
Max load range from 150mA to 300mA
Vout range from 0.6V to 5.3V
Automotive options available
Applications
DC-DC Power
Battery Powered Devices
Analog and RF
Automotive
Vin range from 1.1V to 5.5V
Max load range from 150mA to 300mA
Vout range from 0.6V to 5.3V
Automotive options available
Applications
DC-DC Power
Battery Powered Devices
Analog and RF
Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Analogue and RF, Automotive, Battery Powered Devices, DC-DC Power |
Kit Classification | Evaluation Board |
Featured Device | NCP170, NCV8170 |
Kit Name | Evaluation Kit |