- RS Stock No.:
- 195-2432
- Mfr. Part No.:
- NCV51511SYNCBUCKGEVB
- Manufacturer:
- onsemi
On back order for despatch 17/07/2024, delivery within 3 working days
Added
Price Each
HK$629.35
Units | Per unit |
1 - 4 | HK$629.35 |
5 + | HK$616.76 |
- RS Stock No.:
- 195-2432
- Mfr. Part No.:
- NCV51511SYNCBUCKGEVB
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Evaluation board is developed to evaluate performance of high side and low side gate driver and the target application is 300W non-isolation Synchonous Buck 48 V ±10% input voltage and 28 V regulated output voltage. To supply bias voltage both synchronous buck and NCV51511, the NCV33163 control the auxiliary power output around 10 V. And the main synchronous buck controller generate high side and low side PWM input signal for NCV51511.The NCV51511 drive the high side and low side external MOSFET depend on the input PWM signal and VDD level.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Non-Isolation Synchonous Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCV51511 |
Kit Name | Evaluation Board |