- RS Stock No.:
- 193-2150
- Mfr. Part No.:
- BM2P016T-EVK-004
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 193-2150
- Mfr. Part No.:
- BM2P016T-EVK-004
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The ROHM evaluation board a 24V voltage from an input of 90Vac to 264Vac. It used PWM type DC/DC converter IC with 650 V MOSFET. At light load frequency reduction achieves high efficiency and it built in frequency hopping contribute to low EMI. It provide low power consumption and easy design.
Soft start function
Pre- cycle over current protection circuit
Burst operation at light load
Pre- cycle over current protection circuit
Burst operation at light load
Specifications
Attribute | Value |
---|---|
Power Management Function | AC-DC Converter |
For Use With | Non-Isolation Buck Converter |
Kit Classification | Development Kit |
Featured Device | BM2P0 |
Kit Name | Evaluation Board |