- RS Stock No.:
- 143-8592
- Mfr. Part No.:
- STEVAL-ISA201V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
HK$224.63
Units | Per unit |
1 - 4 | HK$224.63 |
5 + | HK$220.14 |
- RS Stock No.:
- 143-8592
- Mfr. Part No.:
- STEVAL-ISA201V1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
STEVAL-ISA201V1 Buck Converter Evaluation Board for L5987
The STEVAL-ISA201V1 evaluation board is based on the L5987 step-down DC-DC converter chip.
Input voltage: +2.9 to +18Vdc
Output voltage: Adjustable from +0.6V (Board default +1.8V)
Maximum output current: 3A
Switching frequency: Adjustable from 250kHz to 1MHz (Board default: 430kHz)
Zero-load current operation
Low dropout operation: 100% duty cycle
Internal soft-start and inhibit
Overcurrent and thermal protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | DC-DC Converter |
Kit Classification | Evaluation Board |
Featured Device | L5987 |