ON Semiconductor NCP1910A65DWR2G, Power Factor & PWM Controller, 20 V, 72 kHz 24-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Specifications
Attribute Value
Maximum Switching Frequency 72 kHz
Start-up Supply Current 100µA
Maximum Source Current 0.5A
Maximum Sink Current 1A
Maximum Supply Current 8.6 mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 24
Dimensions 15.4 x 7.5 x 2.36mm
Length 15.4mm
Width 7.5mm
Height 2.36mm
Maximum Operating Temperature +125 °C
Maximum Operating Supply Voltage 20 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
HK$ 8.778
(exc. GST)
units
Per unit
Per Reel*
1000 +
HK$8.778
HK$8,778.00
*price indicative
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.