ON Semiconductor NCP1611ADR2G, PFC Controller, 50 kHz, 9.5 → 35 V 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Power Factor Controllers (PFC), ON Semiconductor

Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.

Specifications
Attribute Value
Maximum Switching Frequency 50 kHz
Start-up Supply Current 50µA
Maximum Source Current 500mA
Maximum Sink Current 800mA
Maximum Supply Current 3 mA
Zero Power Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 35 V
Maximum Operating Temperature +125 °C
Width 4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 9.5 V
2245 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
Was HK$7.488
HK$ 6.992
(exc. GST)
units
Per unit
Per Pack*
5 - 20
HK$6.992
HK$34.96
25 - 45
HK$6.836
HK$34.18
50 - 245
HK$6.682
HK$33.41
250 - 495
HK$6.526
HK$32.63
500 +
HK$6.37
HK$31.85
*price indicative
Packaging Options:
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of FC fibre optic adapters. The superior quality FC adapters feature precision alignment sleeves providing reliability. The adapters in this range have phosphor bronze sleeves for multimode adapters and ceramic sleeves for ...
Brought to you by Cinch Connectivity, a range ...
Description:
Brought to you by Cinch Connectivity, a range of D-Sub gender changers and adapters, available in various configurations to suit your application. All models are highly reliable and excellent quality.
A range of Modular Socket RJ Jacks available ...
Description:
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
A range of Modular Socket RJ Jacks available ...
Description:
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.