Wurth Elektronik REDCUBE Power Element, 50A, Press Fit, M4, Vertical

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth REDCUBE SMT Power Elements - Bushes

REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifications
Attribute Value
Series REDCUBE
Current Rating 50A
Termination Type Press Fit
Thread Size M4
Contact Plating Tin
Contact Material Copper Zinc Alloy
Terminal Type Bush Terminal
Body Orientation Vertical
On back order for despatch 21/01/2020, delivery within 3 working days
Price Each (On a Reel of 500)
HK$ 17.29
(exc. GST)
units
Per unit
Per Reel*
500 +
HK$17.29
HK$8,645.00
*price indicative
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...