- RS Stock No.:
- 192-7516
- Mfr. Part No.:
- IL13P-L-SE-H05-3100-200
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 192-7516
- Mfr. Part No.:
- IL13P-L-SE-H05-3100-200
- Manufacturer:
- Schaffner
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IEC Inlet Locking System - IL13 Series
Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Features and Benefits:
No accidental disconnection
Fits any Schaffner IEC C14 inlet filter
Retrofit for any IEC C14 inlet
Specifications
Attribute | Value |
---|---|
Length | 2m |
Voltage Rating | 250 V |
Current Rating | 10 A |
Sheath Colour | Black |
Fire Behaviour | Self-extinguishing |
Cross Sectional Area | 3 x 1 mm² |