- RS Stock No.:
- 923-0281
- Mfr. Part No.:
- ECWF2W105KA
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
On back order for despatch 29/11/2024, delivery within 3 working days
Added
Price Each (In a Bag of 500)
HK$4.788
Units | Per unit | Per Bag* |
500 - 500 | HK$4.788 | HK$2,394.00 |
1000 - 1500 | HK$4.668 | HK$2,334.00 |
2000 + | HK$4.596 | HK$2,298.00 |
*price indicative |
- RS Stock No.:
- 923-0281
- Mfr. Part No.:
- ECWF2W105KA
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.1mm |
Depth | 9.3mm |
Height | 12.6mm |
Dimensions | 18.1 x 9.3 x 12.6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |