- RS Stock No.:
- 909-0756
- Mfr. Part No.:
- 40L3101
- Manufacturer:
- Genteq
Discontinued product
- RS Stock No.:
- 909-0756
- Mfr. Part No.:
- 40L3101
- Manufacturer:
- Genteq
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Snubber Capacitor 40L Series
The 40L Series are high performance dry, axial-leaded capacitors. Designed for demanding electronic applications. Typical applications include input and output filters and DC blocking in high frequency switch mode power supplies. Insulation resistance, dielectric absorption and dissipation factor properties are superior to electrolytic capacitors normally used on switching power supplies.
High performance
40L Series
Capacitance Range: 0.47 μF → 10.0 μF
Operating Temperature: -55⁰C → +105⁰C
Oval shape, wrap and fill
40L Series
Capacitance Range: 0.47 μF → 10.0 μF
Operating Temperature: -55⁰C → +105⁰C
Oval shape, wrap and fill
Genteq Snubber
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 250 V ac, 400 V dc |
Tolerance | ±10% |
Series | 40L |
Length | 31.75mm |
Lead Length | 50.8mm |
Depth | 9.91mm |
Height | 14.99mm |
Equivalent Series Resistance | 11mΩ |
Dimensions | 1.25 x 0.39 x 0.59in |
Dielectric | Metallised Polypropylene |
Terminal Type | Axial |
Lead Diameter | 20AWG |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.1% |
Maximum Operating Temperature | +105°C |