- RS Stock No.:
- 909-0706
- Mfr. Part No.:
- 27L651
- Manufacturer:
- Genteq
Discontinued product
- RS Stock No.:
- 909-0706
- Mfr. Part No.:
- 27L651
- Manufacturer:
- Genteq
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Motor Run Capacitors
This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or in applications where higher frequency harmonics are present.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 370V ac |
Mounting Type | Stud Mount |
Tolerance | ±6% |
Series | GEM III 27L |
Lead Pitch | 20.6mm |
Height | 120mm |
Dimensions | 66 x 120mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Quick Connect |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1% |
Maximum Operating Temperature | +70°C |