KEMET 4.7nF Polypropylene Capacitor PP 2 kV dc, 700 V ac ±5% Tolerance Through Hole PHE450 Series

  • RS Stock No. 544-1507
  • Mfr. Part No. PHE450SD4470JR06L2
  • Manufacturer KEMET
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

KEMET PHE450 Series Metallized Polypropylene Capacitors

KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.

Features

Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Specifications
Attribute Value
Capacitance 4.7 nF
Voltage 2 kV dc, 700 V ac
Mounting Type Through Hole
Tolerance ±5%
Series PHE450
Lead Pitch 22.5mm
Length 26mm
Depth 6.5mm
Height 14.5mm
Dimensions 26 x 6.5 x 14.5mm
Dielectric Metallized Polypropylene
Maximum Operating Temperature +105°C
Dielectric Material Family Polypropylene (PP)
Lead Length 6mm
Terminal Type Radial
Minimum Operating Temperature -55°C
Lead Diameter 0.8mm
180 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 14.954
(exc. GST)
units
Per unit
Per Pack*
5 - 45
HK$14.954
HK$74.77
50 - 245
HK$13.30
HK$66.50
250 - 995
HK$12.278
HK$61.39
1000 - 2495
HK$11.404
HK$57.02
2500 +
HK$10.642
HK$53.21
*price indicative
Packaging Options:
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...