Panasonic 24nF Polypropylene Film Capacitor 400V dc ±5% Tolerance Through Hole

  • RS Stock No. 476-5256
  • Mfr. Part No. ECWF4243JB
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Metallised polypropylene, for high frequencies, ECWF Series, 400 V

Non-inductive construction using metallised polypropylene film
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits

Specifications
Attribute Value
Capacitance 24 nF
Voltage 400 V dc
Mounting Type Through Hole
Tolerance ±5%
Lead Pitch 12.5mm
Length 15.5mm
Depth 5.5mm
Height 12.5mm
Dimensions 15.5 x 5.5 x 12.5mm
Dielectric PP
Maximum Operating Temperature +105°C
Lead Diameter 0.8mm
Terminal Type Through Hole
Minimum Operating Temperature -25°C
10 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 10.10
(exc. GST)
units
Per unit
Per Pack*
5 - 45
HK$10.10
HK$50.50
50 - 95
HK$9.354
HK$46.77
100 - 495
HK$7.204
HK$36.02
500 - 995
HK$6.69
HK$33.45
1000 +
HK$6.244
HK$31.22
*price indicative
Related Products
The Yuasa NP Series batteries set the standard ...
Description:
The Yuasa NP Series batteries set the standard for quality and excellence in the field of rechargeable batteries. These high-quality batteries ensure that no electrolyte leakages occur from the case or terminals. The NP series range is almost maintenance-free with ...
Premium performance, pure lead, AGM technologyHigh rate discharge ...
Description:
Premium performance, pure lead, AGM technologyHigh rate discharge capabilitySuitable for long duration standbyVery high energy densityDesign life: 10 years @ 20°C (68°F)Excellent cycling capability: 400 cycles to 80% depth of dischargeLow self-dischargeOperates in any position.
Introducing the REC series batteries from Yuasa. Compact ...
Description:
Introducing the REC series batteries from Yuasa. Compact lead-acid batteries that offer low self-discharge rates, can be stored for long periods without permanent loss of capacity. They incorporate the latest oxygen recombination technology and a safe low-pressure venting system. The ...
The Odyssey range of batteries are specifically designed ...
Description:
The Odyssey range of batteries are specifically designed to provide a combination of extreme discharge power and high cyclic performance. These products are ideal for many applications including automotive, marine and power sports. Very high starting currentHigh resistance to shock ...