KEMET 5μF Polypropylene Capacitor PP 470V ac ±5% Tolerance Chassis Mount C27 Series

  • RS Stock No. 377-9046
  • Mfr. Part No. C274ACF4500WA0J
  • Manufacturer KEMET
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

C274 ACF Series

KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

Features and Benefits

Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, flexible wire ended, plastic case
Rated for continuous service

Applications

Consumer Electronics

Industrial

Portable Devices

Motor drive and control

Power Management

Standards

EN 60252-1. Approvals: IMQ 85°, IMQ 100°

Approvals

VDE

Standards

EN 60252

Specifications
Attribute Value
Capacitance 5 µF
Voltage 470 V ac
Mounting Type Chassis Mount
Tolerance ±5%
Series C27
Height 57mm
Dimensions 30 (Dia.) x 57mm
Dielectric Metallized Polypropylene
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Dielectric Material Family Polypropylene (PP)
Terminal Type Screw Mount
207 In stock for delivery within 3 working days
Price Each
HK$ 51.18
(exc. GST)
units
Per unit
1 - 9
HK$51.18
10 - 49
HK$45.02
50 - 99
HK$44.12
100 - 249
HK$36.01
250 +
HK$35.29
Related Products
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional ...
Description:
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional hardware requiredClear lens types contain a red neon lamp providing a high on/off contrast230V types suitable for 200-250Vac110V types suitable for 100-130VacAverage life expectancy - 20000 hours (except green - 5000 hours)0.25in. ...
The Mahr MarTest lever indicators offer excellent quality ...
Description:
The Mahr MarTest lever indicators offer excellent quality with precise mechanisms and water resistant sealing. Computer aided design has led to excellent accuracy. An O-Ring helps to make the face water resisitant allowing you t o use it in typical ...
Lever type dial indicators are great measuring instruments ...
Description:
Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement. ...
Professional, switchable magnetic base with a solid cross ...
Description:
Professional, switchable magnetic base with a solid cross arm cable of mounting plunger or lever indicators for precision controlled measurements. Rotating bezel with bevel lockAdjustable dialIntegral tolerance pointersM2.5 diameter ball anvil measuring contactLug back mounting fitted as standard.