CAPACITOR, FILM, 60UF 10% 300VDC (VOP 450VDC, VRMS 160VAC, VP 450VDC)

  • RS Stock No. 2509573683
  • Mfr. Part No. B32678G3606K
  • Manufacturer EPCOS
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 182.70
(exc. GST)
units
Per unit
1 - 9
HK$182.70
10 - 49
HK$164.50
50 +
HK$127.96
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
Solenoid diaphragm metering pump with optoDrive® drive technology. ...
Description:
Solenoid diaphragm metering pump with optoDrive® drive technology. Complete control of the suction and pressure stroke for optimal adaptation to the metering task and monitoring of the peripheral hydraulic instruments via optoGuard®. The suction and pressure strokes are fully monitored ...
Robust, self-priming, seal-less diaphragm pumps suitable for a ...
Description:
Robust, self-priming, seal-less diaphragm pumps suitable for a wide range of applications including Automotive, Chemical and Pharmaceutical industries. Can run dry without damageHigh clearance check-valves for good solids handlingFlow rate can be varied by adjusting air inlet pressureAir operation ensures ...