- RS Stock No.:
- 181-0241
- Mfr. Part No.:
- C274AC34300AA0J
- Manufacturer:
- KEMET
- RS Stock No.:
- 181-0241
- Mfr. Part No.:
- C274AC34300AA0J
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Rated frequency of 50 Hz and 60 Hz
High capacitance density
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3µF |
Voltage | 470V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C27 |
Lead Pitch | 13.4mm |
Lead Length | 6.3mm |
Height | 58mm |
Dimensions | 25 Dia. x 58mm |
Dielectric | Polypropylene |
Terminal Type | Double Faston |
Dissipation Factor | 20 x 10^4% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -25°C |