KEMET 100nF Polypropylene Capacitor PP 220 V ac, 420 V dc ±10% Tolerance Through Hole R71 Series

  • RS Stock No. 171-8880
  • Mfr. Part No. R71MF31004030K
  • Manufacturer KEMET
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BG
Product Details

The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.

Voltage range: 420 – 1,000 VDC Capacitance range: 0.01 – 22 µF Lead Spacing: 10 – 37.5 mm Capacitance tolerance: ±10%, ±20%, ±5% Operating temperature range o f −55°C to +105°C Lead-free terminations Tape and reel packaging Self-healing

Specifications
Attribute Value
Capacitance 100 nF
Voltage 220 V ac, 420 V dc
Mounting Type Through Hole
Tolerance ±10%
Series R71
Lead Pitch 10mm
Length 13mm
Depth 4mm
Height 9mm
Dimensions 13 x 4 x 9mm
Dielectric Metallized Polypropylene
Dissipation Factor 0.1%
Minimum Operating Temperature -40°C
Dielectric Material Family Metallised Polypropylene Film
Maximum Operating Temperature +110°C
Lead Diameter 0.6mm
Lead Length 30mm
Terminal Type Radial
3600 In stock for delivery within 3 working days
Price Each (In a Bag of 1800)
HK$ 0.805
(exc. GST)
units
Per unit
Per Bag*
1800 - 3600
HK$0.805
HK$1,449.00
5400 +
HK$0.738
HK$1,328.40
*price indicative