Cornell-Dubilier 150nF Polyester Capacitor PET 250V dc ±10% DME Series

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Cornell-Dubilier DME Series

Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.

Compact size
Thin dielectric
Radial leads

Specifications
Attribute Value
Capacitance 150 nF
Voltage 250 V dc
Lead Pitch 7.5mm
Series DME
Tolerance ±10%
Dielectric Polyester
Length 10.3mm
Depth 6mm
Height 10.8mm
Dimensions 10.3 x 10.8 x 6mm
Lead Diameter 0.6mm
Tolerance Minus -10%
Terminal Type Radial
Tolerance Plus +10%
On back order for despatch 02/09/2020, delivery within 3 working days
Price Each (In a Pack of 50)
HK$ 6.67
(exc. GST)
units
Per unit
Per Pack*
50 +
HK$6.67
HK$333.50
*price indicative
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...