Cornell-Dubilier 10nF Polyester Capacitor PET 200 V ac, 400 V dc ±10% 225P Series

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Cornell-Dubilier 225P Orange Drop® Series

Cornell Dubilier 225P Orange Drop® series polyester film capacitors are designed for operation in a wide range of demanding environments and applications. The 225P capacitors are wound from the most reliable polyester film and aluminium foil available and are protected by a rugged conformal coating of orange epoxy. The 225P series is an ideal choice for many commercial and industrial electronic applications, from power supplies and instrumentation to audio amplifiers and test equipment.

Specifications
Attribute Value
Capacitance 10 nF
Voltage 200 V ac, 400 V dc
Lead Pitch 9.5mm
Series 225P
Tolerance ±10%
Dielectric Polyester
Length 20.3mm
Depth 6.4mm
Height 14.7mm
Dimensions 20.3 x 14.7 x 6.4mm
Tolerance Plus +10%
Terminal Type Radial
Tolerance Minus -10%
Lead Diameter 0.8mm
Package/Case X
On back order for despatch 16/02/2021, delivery within 3 working days
Price Each (In a Pack of 50)
HK$ 16.00
(exc. GST)
units
Per unit
Per Pack*
50 +
HK$16.00
HK$800.00
*price indicative
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...