- RS Stock No.:
- 808-3321
- Mfr. Part No.:
- EZP-E1D106MTA
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
7 In stock for delivery within 3 working days
Added
Price Each
HK$81.01
Units | Per unit |
1 - 9 | HK$81.01 |
10 - 24 | HK$78.98 |
25 - 74 | HK$77.01 |
75 - 149 | HK$75.09 |
150 + | HK$73.21 |
- RS Stock No.:
- 808-3321
- Mfr. Part No.:
- EZP-E1D106MTA
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 1.3kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | EZPE |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 30mm |
Height | 51mm |
Dimensions | 41.5 x 30 x 51mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |