- RS Stock No.:
- 372-7477
- Mfr. Part No.:
- ECQE12224KF
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
50 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$26.848
Units | Per unit | Per Pack* |
10 - 190 | HK$26.848 | HK$268.48 |
200 - 990 | HK$25.774 | HK$257.74 |
1000 - 1990 | HK$24.699 | HK$246.99 |
2000 + | HK$24.162 | HK$241.62 |
*price indicative |
- RS Stock No.:
- 372-7477
- Mfr. Part No.:
- ECQE12224KF
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 1250 V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 1.25kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 14.5mm |
Height | 26.5mm |
Dimensions | 14.5 x 26.5 x 31mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |