3M Medium 5m x 50mm Aluminium Oxide Polishing & Finishing Roll

  • RS Stock No. 456-2697
  • Mfr. Part No. 05534
  • Manufacturer 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

3M™ Scotch-Brite™ Cut & Polish Roll CP-RL Brown 50mm x 5m AMED

The Scotch-Brite™ Cut and Polish Roll is designed to deliver aggressive, but consistent results when cleaning or polishing. This either be within metalworking, paint preparations or corrosion removal. The rolls can be easily cut to the desired length and are great for difficult to reach areas. This Scotch-Brite™ CP-RL is constructed using an Aluminium Oxide mineral that is tough and durable that self fractures to expose fresh cutting edges, compared to traditional abrasives that just dull. Scotch-Brite™ abrasives are completely unique surface conditioning products with the abrasives being incorporated into a woven fibre matrix.

Top Choice for Hand Surface Preparation

The sharp cutting non-woven pads are super flexible and conformable for cleaning or fine finishing, these can be used by hand or with a hand pad holder. The Scotch-Brite™ roll is a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.

Features and Benefits

Dense construction allows for aggressive blending, cleaning and polishing on metal surfaces

Load resistant design assures consistent action across the sheet

Conformable and soft for an even finish

Flexible for getting into hard to reach spots

The extremely durable material provides a long lifespan

FAQ's

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Specifications
Attribute Value
Roll Length 5m
Roll Width 50mm
Abrasive Material Aluminium Oxide
Grade Medium
Discontinued product
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...