SMC KQ2 Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-1029
- Mfr. Part No.:
- KQ2L06-G01A
- Manufacturer:
- SMC
The image is for reference only, please refer to product details and specifications
50 In Global stock for delivery within 3 working day(s)
90 In Global stock for delivery within 3 working day(s)
Added
Price Each (In a Pack of 10)
HK$36.487
Units | Per unit | Per Pack* |
10 + | HK$36.487 | HK$364.87 |
*price indicative |
- RS Stock No.:
- 917-1029
- Mfr. Part No.:
- KQ2L06-G01A
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | KQ2 |
Mounting Type | Inline |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |