Legris LF6300 LIQUIfit Series Straight Threaded Adaptor, R 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 136-9268
- Mfr. Part No.:
- 6315 06 10WP2
- Manufacturer:
- Legris
4 In stock for delivery within 3 working days
Added
Price 1 Bag of 10
HK$454.59
Bag(s) | Per Bag | Per unit* |
1 + | HK$454.59 | HK$45.459 |
*price indicative |
- RS Stock No.:
- 136-9268
- Mfr. Part No.:
- 6315 06 10WP2
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In-line connection of tubing with a male thread. Tightened on the top end of the fitting with a flat spanner or socket wrench
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004, RoHS
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004, RoHS
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Female |
Manufacturer Series | LF6300 LIQUIfit |
Mounting Type | Inline |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -10°C |
Body Material | Polymer |
Maximum Operating Pressure | 16 bar |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |