Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 812-207
- Mfr. Part No.:
- 3121 06 13
- Manufacturer:
- Legris
The image is for reference only, please refer to product details and specifications
15 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$50.78
Units | Per unit | Per Pack* |
5 - 120 | HK$50.78 | HK$253.90 |
125 - 245 | HK$49.896 | HK$249.48 |
250 + | HK$48.87 | HK$244.35 |
*price indicative |
- RS Stock No.:
- 812-207
- Mfr. Part No.:
- 3121 06 13
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight Stem Adaptor - Male Taper/Parallel
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections.
Maximum operating pressure: 20 bar
Temperature range: -20 to 80°C
Temperature range: -20 to 80°C
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |