- RS Stock No.:
- 703-6665
- Mfr. Part No.:
- R422100986
- Manufacturer:
- EMERSON – AVENTICS
1 In stock for delivery within 4 working days
Added
Price Each
HK$1,274.17
Units | Per unit |
1 + | HK$1,274.17 |
- RS Stock No.:
- 703-6665
- Mfr. Part No.:
- R422100986
- Manufacturer:
- EMERSON – AVENTICS
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
TC15 Valves
Massive flow from a 21 mm wide body of 1500 l.min for all 5 / 2 functions and 1300 l/min for all 5 3 functions, this stand alone range of valves can also be mounted together on a P strip manifold
Spool Valve, non overlapping
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC15 Valves
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | TC15 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Fibreglass Reinforced PA |
Maximum Flow Rate | 1500L/min |
Solenoid Power Consumption | 2.2W |
Minimum Operating Pressure | 2.5bar |
Thread Size | 1/4in |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Thread Standard | G |