EMERSON ? AVENTICS Pneumatic Soft Start Valve, 1300L/min, G 1/4, 0.25in Tube Size 10 bar

Subtotal (1 unit)*

HK$2,490.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$2,490.45

*price indicative

RS Stock No.:
299-530
Mfr. Part No.:
R412006278
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Supply Inlet Port

G 1/4

Manufacturer Series

AS2

Maximum Operating Pressure

10 bar

Type

Filling Valve

Flow Rate

1300L/min

Outlet Tube Size

0.25in

Minimum Operating Pressure

2.5bar

Supply Inlet Port Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filling unit, electrically operated Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.

Working pressure Minimum 2.5 bar
Working pressure max 10 bar
DC operating voltage 24 V
Sealing principle soft seal

Related links