- RS Stock No.:
- 416-7214
- Mfr. Part No.:
- CTL02PH3
- Manufacturer:
- Nagahori Industry
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 416-7214
- Mfr. Part No.:
- CTL02PH3
- Manufacturer:
- Nagahori Industry
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Manufacturer Series | TL |
Connection Type | Hose Barb |
Hose Barb Connection | 1/4in |
Material | Stainless Steel |
Maximum Operating Pressure | 10 MPa |
Minimum Operating Temperature | -20°C |
Seal Material | FKM |
Maximum Operating Temperature | +180°C |