- RS Stock No.:
- 416-6930
- Mfr. Part No.:
- CAL22PF3
- Manufacturer:
- Nagahori Industry
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 416-6930
- Mfr. Part No.:
- CAL22PF3
- Manufacturer:
- Nagahori Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Coupler AL Type 20 Model Plugs
Quick coupling
Low-pressure use, single path open and close type
Suitable for use with AL type 20 and AT type 20 sockets
Low-pressure use, single path open and close type
Suitable for use with AL type 20 and AT type 20 sockets
Type 20 Connectors
Specifications
Attribute | Value |
---|---|
Threaded Connection | Rc 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Manufacturer Series | AL |
Connection Type | Threaded |
Material | Stainless Steel |
Thread Gender | Female |
Thread Standard | Rc |
Maximum Operating Pressure | 2 MPa |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |