SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 771-5541
- Mfr. Part No.:
- KQ2LE10-00A
- Manufacturer:
- SMC
Bulk discount available
Subtotal (1 pack of 5 units)*
HK$573.70
FREE delivery for orders over HK$250.00
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | HK$114.74 | HK$573.70 |
| 25 - 45 | HK$110.18 | HK$550.90 |
| 50 + | HK$105.62 | HK$528.10 |
*price indicative
- RS Stock No.:
- 771-5541
- Mfr. Part No.:
- KQ2LE10-00A
- Manufacturer:
- SMC
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Thread Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Body Material | PBT | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Thread Material Brass | ||
Minimum Operating Temperature -5°C | ||
Body Material PBT | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- SG
Bulkhead Male Elbows KQ2LE
The KQ2LE bulkhead male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2LE bulkhead male elbows are also more compact in design which means that these elbows can be used within a confined space. Bulkhead male elbow fittings are to be used to connect tubing through a panel and to change tube direction by 90°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
Related links
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Tube-to-Tube Connection Style, KQ2LE10-00N
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style