Legris LF3000 Series, Female, 1/4 in, G

Subtotal (1 pack of 10 units)*

HK$560.33

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +HK$56.033HK$560.33

*price indicative

RS Stock No.:
215-0143
Mfr. Part No.:
3114 04 13
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Fitting

Connection Thread Size

1/4 in

Connection Thread Standard

G

Series

LF3000

Connection Gender

Female

Tube Connection Type

Push-in

Tube Connection Size

4 mm

Material

Technical Polymer

Maximum Operating Temperature

80°C

Standards/Approvals

ISO

Finish

Nickel

COO (Country of Origin):
FR
The Legris high-quality polymer female push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.

Full bore design

Exceptionally low leak rate

Related links