SMC Electric Solid State Auto Switch Pneumatic Switch, D-H Series, 24V, with LED indicator
- RS Stock No.:
- 426-775
- Mfr. Part No.:
- D-H7BASDPC
- Manufacturer:
- SMC
Subtotal (1 unit)**
HK$409.04
On back order for despatch 06/08/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$250.00
Units | Per unit |
---|---|
1 + | HK$409.04 |
**price indicative
- RS Stock No.:
- 426-775
- Mfr. Part No.:
- D-H7BASDPC
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | D-H | |
Type | Solid State Auto Switch | |
Voltage Rating | 24V | |
Operation | Electric | |
LED Indicator | Yes | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series D-H | ||
Type Solid State Auto Switch | ||
Voltage Rating 24V | ||
Operation Electric | ||
LED Indicator Yes | ||
Related links
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC Electric Solid State Auto Switch Pneumatic Switch, D-S Series
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V
- SMC Electric Solid State Auto Switch Pneumatic Switch 48V